D38999/40FE8PL

Heilind Number:GLED38999/40FE8PL
Manufacturer:Glenair
Manufacturer Number:D38999/40FE8PL
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/40FE8PL
Series:MIL-DTL-38999 Series IV
Wire Size:20 to 16 AWG
Shell Size:17
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Keying Position:L
Contact Material:Copper Alloy
Locking Mechanism:Breech
Insert Arrangement:E8
Military Specification:MIL-DTL-38999
SKU:GLED38999/40FE8PL