| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/40WG24JA |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 21 |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | G24 |
| Keying Position: | A |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/40WG24JA |

