| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/42FE2PL |
| Series: | MIL-DTL-38999 Series IV |
| Shell Size: | 17 |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | L |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | E2 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/42FE2PL |

