| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/43NG11CN |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 21 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | G11 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/43NG11CN |

