D38999/44FE8BC

Heilind Number:GLED38999/44FE8BC
Manufacturer:Glenair
Manufacturer Number:D38999/44FE8BC
ECAD Model:
3D Model

Description:

From vertical launch fire-control, tracking, and multi-target missile systems to rugged industrial applications such as mining/gas-pressure blasting, the Glenair's DLA qualified MIL-DTL-38999 Series IV connector is the ultimate solution for positive and reliable breech-locking connector performance. MIL-DTL-38999 Series IV plug and receptacle connectors are available in shell sizes 11—25, with MIL-STD-1560 insert arrangements as well as hybrid shielded contact arrangements. The heart of the MIL-DTL-38999 Series IV connector is its coupling nut/locking technology which provides rock solid breech-lock mating augmented with both primary and secondary locking mechanisms. Environmentally sealed, EMI grounded, and outfitted with pin-to-pin mating protection to prevent circuit shorts and mechanical damage, Glenair MIL-DTL-38999 Series IV QPL connectors deliver unsurpassed reliability and anti-demating performance.

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/44FE8BC
Series:Series IV
IP Rating:IP67
Wire Size:20 to 16 AWG
Shell Size:17
Shell Type:Jam Nut Receptacle
Contact Type:Socket
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Voltage Rating:900 VAC
Contact Plating:Gold
Keying Position:C
Contact Material:Copper Alloy
Locking Mechanism:Breech Lock
Insert Arrangement:17-8
Operating Temperature:-65 to 200 °C
Military Specification:MIL-DTL-38999
SKU:GLED38999/44FE8BC