| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/45YC35PC |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 13 |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | C35 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/45YC35PC |

