| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/46FJ90PC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 25 |
| Shell Material: | Aluminum |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | J90 |
| Keying Position: | C |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/46FJ90PC |
D38999/46FJ90PC
Specifications
Detailed Description
Introducing the D38999/46FJ90PC, a high-performance circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series IV, this connector guarantees reliable performance in demanding environments. Featuring a shell size of 25 and a shell made of durable aluminum with an electroless nickel finish, it offers exceptional durability and corrosion resistance. The contact material is copper alloy, ensuring optimal conductivity. With an insert arrangement of J90 and a keying position of C, it allows for secure and precise connections. The locking mechanism is a reliable breech type, providing added security. This connector is part of our hi-rel product line, making it suitable for mission-critical applications where performance is non-negotiable. Trust the D3899946FJ90PC for your connectivity needs in aerospace, defense, and other high-reliability industries.

