| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/46WB98PK |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 11 |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | B98 |
| Keying Position: | K |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/46WB98PK |
D38999/46WB98PK
Specifications
Detailed Description
Introducing the D38999/46WB98PK, a high-reliability circular MIL spec connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series IV, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring optimal performance in harsh environments. The Copper Alloy contacts accommodate wire sizes ranging from 24 to 20 AWG, offering secure and reliable connections. With an insert arrangement of B98 and a keying position of K, this connector provides precise alignment and mating. The Breech locking mechanism further enhances stability, making it ideal for mission-critical applications. Trust in the D38999/46WB98PK for dependable connectivity in demanding situations.

