| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/46WB99PK |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 11 |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | B99 |
| Keying Position: | K |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/46WB99PK |
D38999/46WB99PK
Specifications
Detailed Description
Introducing the D38999/46WB99PK, a military-grade circular connector designed to meet the rigorous standards of MIL-DTL-38999 Series IV. This high-performance connector features a durable aluminum shell with an olive drab cadmium finish, ensuring reliable performance in harsh environments. The copper alloy contacts accommodate wire sizes ranging from 24 to 20 AWG, making it suitable for a wide range of applications. With an insert arrangement of B99 and a keying position of K, this connector offers secure and foolproof mating. The breech locking mechanism provides added security, perfect for high-reliability applications. Trust in the D3899946WB99PK for your critical connectivity needs.

