| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/46WD15PR |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 15 |
| Shell Material: | Aluminum |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | D15 |
| Keying Position: | R |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/46WD15PR |
D38999/46WD15PR
Specifications
Detailed Description
Introducing the D38999/46WD15PR, a rugged circular connector designed to meet MIL-DTL-38999 Series IV military specifications. This high-reliability connector features a shell size 15 made of durable aluminum with an olive drab cadmium finish, ensuring optimal performance in harsh environments. The contact material is copper alloy, guaranteeing secure and efficient conductivity. With an insert arrangement of D15 and a keying position of R, this connector offers precise and reliable mating. The breech locking mechanism provides added security, making it ideal for applications requiring a secure connection. Trust in the D3899946WD15PR for dependable connectivity in critical military and aerospace systems.

