| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/46WE35SK |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 17 |
| Shell Material: | Aluminum |
| Wire Size: | 28 to 22 AWG |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | E35 |
| Keying Position: | K |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/46WE35SK |
D38999/46WE35SK
Specifications
Detailed Description
Introducing the D38999/46WE35SK, a rugged and reliable circular connector built to meet MIL-DTL-38999 Series IV military specifications. With a shell size of 17 and a durable aluminum shell material, this connector is designed for optimal performance in harsh environments. The copper alloy contact material ensures secure and efficient connections, while the olive drab cadmium shell finish provides corrosion resistance. Featuring an insert arrangement of E35 and a keying position of K, along with a breech locking mechanism, this connector offers precise and secure mating. Suitable for wire sizes ranging from 28 to 22 AWG, it is perfect for high-reliability applications. Trust in the D3899946WE35SK for seamless connectivity in even the most demanding situations.

