| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/46WG41PL |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 21 |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | G41 |
| Keying Position: | L |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/46WG41PL |
D38999/46WG41PL
Specifications
Detailed Description
Introducing the D38999/46WG41PL, a rugged and reliable circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series IV, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring long-lasting performance in harsh environments. With a shell size of 21 and insert arrangement G41, it accommodates wire sizes ranging from 24 to 20 AWG. The copper alloy contacts provide excellent conductivity, while the Breech locking mechanism offers secure mating. Meeting high-reliability standards, this connector is ideal for aerospace, defense, and other mission-critical applications. Upgrade your connectivity with the D3899946WG41PL.

