| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/47FD5PL |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 15 |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | L |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | D5 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/47FD5PL |
D38999/47FD5PL
Specifications
Detailed Description
Introducing the D38999/47FD5PL, a high-performance connector designed to meet military specification MIL-DTL-38999 Series IV. Featuring a durable aluminum shell with electroless nickel finish, this connector is built to withstand harsh environments. The copper alloy contacts ensure reliable conductivity, while the breech locking mechanism offers secure mating. With a shell size of 15 and insert arrangement D5, it accommodates wire sizes ranging from 20 to 16 AWG. Its keying position L prevents mismating, making it ideal for critical applications. Trust in the D38999/47FD5PL for dependable connectivity in aerospace, defense, and other high-reliability industries.

