| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/47FF28SD |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 19 |
| Shell Material: | Aluminum |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | F28 |
| Keying Position: | D |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/47FF28SD |
D38999/47FF28SD
Specifications
Detailed Description
Introducing the D38999/47FF28SD, a high-reliability circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series IV, this connector features a shell size of 19 made from durable aluminum with an electroless nickel finish for corrosion resistance. The contact material is copper alloy, ensuring reliable conductivity in demanding environments. With an insert arrangement of F28 and keying position D, it offers secure and precise connections. The locking mechanism is a breech type, adding an extra layer of security. Ideal for military and aerospace applications, this connector is a crucial component for ensuring seamless communication and power transmission in mission-critical systems.

