| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/47FF32PL |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 19 |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | L |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | F32 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/47FF32PL |
D38999/47FF32PL
Specifications
Detailed Description
Introducing the D38999/47FF32PL, a rugged and reliable circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series IV, this connector features a durable aluminum shell with Electroless Nickel finish, ensuring long-lasting performance in harsh environments. The Copper Alloy contacts support wire sizes ranging from 24 to 20 AWG, ideal for high-reliability applications. With an insert arrangement of F32 and keying position L, this connector offers secure and precise mating. The innovative breech locking mechanism provides easy and efficient connection and disconnection. Trust the D38999/47FF32PL for dependable connectivity in critical military and aerospace systems.

