| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/47FG24PN |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 21 |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | G24 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/47FG24PN |
D38999/47FG24PN
Specifications
Detailed Description
Introducing the D38999/47FG24PN, a rugged and reliable circular connector designed for demanding military applications. This connector, part of the MIL-DTL-38999 Series IV, features a durable aluminum shell with electroless nickel finish, ensuring corrosion resistance and longevity in harsh environments. The copper alloy contacts are suitable for wire sizes ranging from 24 to 20 AWG, providing secure and efficient electrical connections. With a shell size of 21 and insert arrangement G24, this connector offers compatibility with a wide range of devices. The breech locking mechanism and keying position N guarantee a secure and foolproof connection every time. Certified to meet stringent military specifications, including MIL-DTL-38999, this connector is ideal for hi-rel applications where performance and durability are paramount. Trust in the D3899947FG24PN for your critical connectivity needs.

