| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/47FG75PR |
| Series: | MIL-DTL-38999 Series IV |
| Shell Size: | 21 |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | R |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | G75 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/47FG75PR |
D38999/47FG75PR
Specifications
Detailed Description
Introducing the D38999/47FG75PR, a rugged and reliable circular connector designed for military and high-reliability applications. This connector meets MIL-DTL-38999 Series IV specifications, guaranteeing performance in the harshest environments. With a shell size of 21 and shell material crafted from durable aluminum with an electroless nickel finish, it offers superior strength and corrosion resistance. The contact material, made of copper alloy, ensures excellent conductivity and signal integrity. Featuring insert arrangement G75 and keying position R, along with a secure breech locking mechanism, this connector provides easy and reliable mating. Trust in the D3899947FG75PR for seamless connectivity in critical systems.

