| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/47FH36PN |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 23 |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | H36 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/47FH36PN |
D38999/47FH36PN
Specifications
Detailed Description
Introducing the D38999/47FH36PN, a high-reliability circular connector designed for military and aerospace applications. This connector, part of the MIL-DTL-38999 Series IV, features a rugged aluminum shell with electroless nickel finish, ensuring durability in harsh environments. With a shell size of 23, it accommodates wire sizes ranging from 24 to 20 AWG, making it versatile for various connectivity needs. The copper alloy contacts provide reliable signal transmission, meeting stringent military specifications. The insert arrangement H36, keying position N, and breech locking mechanism offer secure mating and easy installation. Ideal for use in mission-critical systems, this connector guarantees performance and longevity in demanding operational conditions. Trust the D38999/47FH36PN for your high-reliability connectivity requirements.

