| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/47FJ20PB |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 25 |
| Shell Material: | Aluminum |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | J20 |
| Keying Position: | B |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/47FJ20PB |
D38999/47FJ20PB
Specifications
Detailed Description
This MIL-DTL-38999 Series IV circular connector, SKU D38999/47FJ20PB, is a high-reliability solution for military and aerospace applications. Featuring a shell size of 25 with an aluminum construction and Electroless Nickel finish, it offers rugged durability in harsh environments. The contact material is copper alloy, ensuring optimal conductivity and corrosion resistance. With an insert arrangement of J20 and a keying position of B, it provides secure and precise mating. The locking mechanism, using a breech design, further enhances the connector's stability. Designed for use in demanding environments, this connector is a reliable choice for critical systems.

