| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/47FJ7SK |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 25 |
| Shell Material: | Aluminum |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | J7 |
| Keying Position: | K |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/47FJ7SK |
D38999/47FJ7SK
Specifications
Detailed Description
Introducing the D38999/47FJ7SK, a high-reliability circular MIL spec connector designed for military and aerospace applications. Compliant with MIL-DTL-38999 Series IV specifications, this connector features a rugged aluminum shell with electroless nickel finish for enhanced durability in harsh environments. The copper alloy contacts ensure reliable signal transmission, while the breech locking mechanism and keying position K provide secure mating. With a shell size of 25 and insert arrangement J7, it offers versatile connectivity options. Ideal for use in mission-critical systems, the D3899947FJ7SK guarantees superior performance and longevity.

