| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/47FJ7SR |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 25 |
| Shell Material: | Aluminum |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | J7 |
| Keying Position: | R |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/47FJ7SR |
D38999/47FJ7SR
Specifications
Detailed Description
Introducing the D38999/47FJ7SR, a rugged and reliable circular connector designed to meet stringent MIL-DTL-38999 Series IV military specifications. With a shell size of 25 and a shell material crafted from durable aluminum, this connector ensures optimal performance in even the harshest environments. The copper alloy contact material guarantees secure and efficient conductivity. Featuring an insert arrangement of J7 and a keying position of R, as well as a breech locking mechanism, this connector offers seamless and foolproof mating. Its electroless nickel shell finish not only enhances durability but also provides excellent corrosion resistance. Perfect for high-reliability applications, the D38999/47FJ7SR is a crucial component in any mission-critical system.

