| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/47WB5SK |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 11 |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Keying Position: | K |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | B5 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/47WB5SK |
D38999/47WB5SK
Specifications
Detailed Description
Introducing the D38999/47WB5SK, a rugged and reliable circular connector designed to meet MIL-DTL-38999 Series IV military specifications. Featuring a durable aluminum shell with an Olive Drab Cadmium finish, this connector is built to withstand harsh environments. Its Copper Alloy contacts ensure secure and efficient signal transmission, while the B5 insert arrangement accommodates wire sizes ranging from 24 to 20 AWG. With a keying position of K and a breech locking mechanism, this connector offers enhanced security and ease of use. Perfect for high-reliability applications, the D3899947WB5SK is a trusted choice for aerospace, defense, and industrial sectors.

