| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/47WC8SK |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 13 |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Keying Position: | K |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | C8 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/47WC8SK |
D38999/47WC8SK
Specifications
Detailed Description
Introducing the D38999/47WC8SK, a high-reliability circular connector designed for military and aerospace applications. Built to MIL-DTL-38999 Series IV specifications, this connector features a durable aluminum shell with an olive drab cadmium finish for enhanced corrosion resistance. The copper alloy contacts ensure reliable signal transmission, while the breech locking mechanism provides secure mating in harsh environments. With a shell size of 13 and an insert arrangement of C8, it accommodates wire sizes ranging from 24 to 20 AWG. Meeting stringent military standards, this connector is ideal for use in mission-critical systems where performance and durability are paramount.

