| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/47WH53PK |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 23 |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | H53 |
| Keying Position: | K |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/47WH53PK |
D38999/47WH53PK
Specifications
Detailed Description
Introducing the D38999/47WH53PK, a rugged and reliable circular MIL-DTL-38999 Series IV connector designed for high-performance military and aerospace applications. Featuring a durable aluminum shell with an olive drab cadmium finish, this connector ensures superior protection against harsh environments. Its copper alloy contacts provide excellent conductivity, while the breech locking mechanism guarantees secure mating in mission-critical systems. With a shell size of 23 and insert arrangement H53, it accommodates wire sizes ranging from 24 to 20 AWG. Certified to military specifications, this hi-rel connector is the ideal choice for demanding environments where durability and performance are paramount. Trust in the D3899947WH53PK for seamless connectivity in even the most challenging conditions.

