| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/47WJ7SC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 25 |
| Shell Material: | Aluminum |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | J7 |
| Keying Position: | C |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/47WJ7SC |
D38999/47WJ7SC
Specifications
Detailed Description
Introducing the D38999/47WJ7SC, a high-performance circular connector designed to meet military specification MIL-DTL-38999. Part of the MIL-DTL-38999 Series IV, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. With a shell size of 25 and insert arrangement J7, it offers secure and precise connections. The keying position C and breech locking mechanism provide added safety. This hi-rel connector is ideal for applications that require rugged and dependable connectivity. Upgrade to the D3899947WJ7SC for top-of-the-line performance in Circular MIL Spec Connectors.

