| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/48NB5SC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 11 |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | B5 |
| Keying Position: | C |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/48NB5SC |
D38999/48NB5SC
Specifications
Detailed Description
Introducing the D38999/48NB5SC, a high-reliability circular MIL Spec connector designed for military applications. This connector, part of the MIL-DTL-38999 Series IV, features a durable stainless steel shell with electrodeposited nickel finish, ensuring corrosion resistance and longevity in harsh environments. With a shell size of 11 and B5 insert arrangement, it accommodates wire sizes ranging from 24 to 20 AWG, making it versatile for various connectivity needs. The copper alloy contact material guarantees efficient signal transmission, while the breech locking mechanism provides secure mating. Meeting stringent military specifications, this connector is ideal for use in aerospace, defense, and other hi-rel industries. Upgrade your connectivity solutions with the rugged and reliable D38999/48NB5SC.

