| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/48NB5XA |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 11 |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | B5 |
| Keying Position: | A |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/48NB5XA |
D38999/48NB5XA
Specifications
Detailed Description
Introducing the D38999/48NB5XA, a rugged and reliable circular connector designed to meet MIL-DTL-38999 Series IV military specifications. Featuring a durable stainless steel shell and copper alloy contacts, this connector is built to withstand harsh environmental conditions. With a shell size of 11 and electrodeposited nickel finish, it ensures secure and stable connections for wire sizes ranging from 24 to 20 AWG. The B5 insert arrangement and A keying position, along with the breech locking mechanism, guarantee proper alignment and fastening. Perfect for high-reliability applications, this connector is a crucial component in military and aerospace systems. Upgrade your connectivity with the D3899948NB5XA.

