| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/48NC35ZC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 13 |
| Shell Material: | Stainless Steel |
| Wire Size: | 28 to 22 AWG |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | C35 |
| Keying Position: | C |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/48NC35ZC |
D38999/48NC35ZC
Specifications
Detailed Description
Introducing the D38999/48NC35ZC, a high-reliability circular MIL-spec connector designed for demanding military applications. Built to MIL-DTL-38999 Series IV standards, this connector features a durable stainless steel shell and copper alloy contacts, ensuring reliable performance in harsh environments. With a shell size of 13 and insert arrangement C35, it accommodates wire sizes ranging from 28 to 22 AWG. The electrodeposited nickel shell finish provides corrosion resistance, while the breech locking mechanism ensures secure mating. Perfect for aerospace, defense, and other hi-rel industries, the D38999/48NC35ZC guarantees robust and dependable connectivity in mission-critical systems.

