| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/48ND35DC |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 15 |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | D35 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/48ND35DC |
D38999/48ND35DC
Specifications
Detailed Description
Introducing the D38999/48ND35DC, a high-performance circular connector designed for military and aerospace applications. Part of the MIL-DTL-38999 Series IV, this connector features a durable stainless steel shell with electrodeposited nickel finish, ensuring reliable performance in harsh environments. The copper alloy contacts accommodate wire sizes ranging from 28 to 22 AWG, guaranteeing secure and efficient connections. With its MIL-DTL-38999 certification, this connector meets stringent military specifications for quality and reliability. The insert arrangement D35 and keying position C, along with the breech locking mechanism, provide easy and secure mating. Ideal for use in hi-rel applications, the D38999/48ND35DC is a dependable solution for demanding connectivity needs. Upgrade your systems with this top-of-the-line circular connector.

