| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/48NE35CK |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 17 |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | K |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | E35 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/48NE35CK |
D38999/48NE35CK
Specifications
Detailed Description
Introducing the D38999/48NE35CK, a military-grade circular connector designed to meet the stringent standards of MIL-DTL-38999 Series IV. Constructed with a durable stainless steel shell and copper alloy contacts, this connector ensures reliable performance in harsh environments. With a shell size of 17 and electrodeposited nickel finish, it offers excellent corrosion resistance. The E35 insert arrangement accommodates wire sizes ranging from 28 to 22 AWG, making it versatile for various applications. Featuring a keying position of K and a secure breech locking mechanism, it guarantees proper mating and prevents accidental disconnection. With its high-reliability designation and compliance with MIL-DTL-38999 specifications, the D38999/48NE35CK is the ideal choice for mission-critical systems in aerospace, defense, and industrial sectors.

