| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/48NG35PC |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 21 |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | G35 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/48NG35PC |
D38999/48NG35PC
Specifications
Detailed Description
Introducing the D38999/48NG35PC, a high-performance circular connector designed to meet military specifications. Part of the MIL-DTL-38999 Series IV, this connector boasts a durable Stainless Steel shell and Copper Alloy contacts, ensuring reliable performance in even the harshest environments. With a shell size of 21 and electrodeposited Nickel finish, it offers robust protection against corrosion and wear. The insert arrangement G35, keying position C, and breech locking mechanism provide secure and foolproof connections. Suitable for wire sizes 28 to 22 AWG, it is perfect for high-reliability applications. Trust in the D3899948NG35PC for seamless connectivity in critical military and aerospace systems.

