| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/48NH53SB |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 23 |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | H53 |
| Keying Position: | B |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/48NH53SB |
D38999/48NH53SB
Specifications
Detailed Description
Introducing the D38999/48NH53SB, a high-performance circular MIL Spec connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series IV, this connector features a durable stainless steel shell with electrodeposited nickel finish, ensuring reliable performance in harsh environments. Its copper alloy contacts are compatible with wire sizes ranging from 24 to 20 AWG, making it versatile for various applications. The H53 insert arrangement and B keying position guarantee proper alignment and secure mating, while the Breech locking mechanism provides added stability. With its hi-rel designation, this connector is ideal for mission-critical operations where durability and performance are essential. Trust the D3899948NH53SB for seamless and secure connectivity in demanding military and industrial settings.

