| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/48NH53SK |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 23 |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | K |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | H53 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/48NH53SK |
D38999/48NH53SK
Specifications
Detailed Description
Introducing the D38999/48NH53SK, a high-performance circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series IV, this connector features a durable stainless steel shell with electrodeposited nickel finish, ensuring reliable performance in harsh environments. The copper alloy contacts accommodate wire sizes ranging from 24 to 20 AWG, making it ideal for a variety of applications. With insert arrangement H53 and keying position K, it offers secure and precise connections. The breech locking mechanism provides added security, meeting the demands of hi-rel environments. Trust in the D3899948NH53SK for rugged, high-quality connectivity in critical systems.

