| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/48NJ61SA |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 25 |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | J61 |
| Keying Position: | A |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/48NJ61SA |
D38999/48NJ61SA
Specifications
Detailed Description
Introducing the D38999/48NJ61SA, a rugged and reliable circular connector designed for military and high-reliability applications. Built to meet MIL-DTL-38999 Series IV specifications, this connector features a durable stainless steel shell with electrodeposited nickel finish, ensuring superior corrosion resistance and longevity. The copper alloy contacts accommodate wire sizes ranging from 24 to 20 AWG, providing secure and efficient electrical connections. With an insert arrangement of J61 and keying position A, mating is quick and precise. The breech locking mechanism offers maximum security, making it ideal for harsh environments. Trust in the D3899948NJ61SA for seamless connectivity in demanding situations.

