| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/48YD18CD |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 15 |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | D |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | D18 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/48YD18CD |
D38999/48YD18CD
Specifications
Detailed Description
Introducing the D38999/48YD18CD, a high-performance circular MIL Spec connector designed for demanding military and aerospace applications. Built to meet MIL-DTL-38999 Series IV specifications, this connector ensures reliable and secure connections in harsh environments. Featuring a shell size of 15 and a shell material of stainless steel, it offers exceptional durability and corrosion resistance. The contact material is made of copper alloy, ideal for high conductivity. With a wire size range of 24 to 20 AWG, it accommodates a wide range of cables. The passivated shell finish provides added protection against wear and tear. The insert arrangement of D18 and keying position of D, along with the breech locking mechanism, guarantee proper mating and prevent accidental disconnection. This connector is part of our extensive lineup of Circular MIL Spec Connectors, showcasing our commitment to quality and reliability in hi-rel applications. Elevate your connectivity solutions with the D3899948YD18CD.

