| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/48YD18ZA |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 15 |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | D18 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/48YD18ZA |
D38999/48YD18ZA
Specifications
Detailed Description
Introducing the D38999/48YD18ZA, a military-grade circular connector from the MIL-DTL-38999 Series IV. Designed for high reliability in demanding environments, this connector features a rugged stainless steel shell and copper alloy contacts. With a shell size of 15 and an insert arrangement of D18, it is suitable for wire sizes ranging from 24 to 20 AWG. The passivated shell finish ensures corrosion resistance, while the breech locking mechanism provides secure connectivity. Trusted for its performance in critical applications, this connector is a vital component in military and aerospace systems.

