| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/48YE35CD |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 17 |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | D |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | E35 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/48YE35CD |
D38999/48YE35CD
Specifications
Detailed Description
Introducing the D38999/48YE35CD, a ruggedized circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series IV, this connector ensures reliable performance in harsh environments. Featuring a shell size 17 made of durable stainless steel and copper alloy contacts, it offers superior conductivity and corrosion resistance. With a shell finish of passivated and a breech locking mechanism, it guarantees secure and stable connections. The E35 insert arrangement, along with keying position D, allows for easy and foolproof mating. Suitable for use with 28 to 22 AWG wires, this connector is ideal for high-reliability applications. Trust in the D3899948YE35CD for your critical connectivity needs.

