| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/48YG41DK |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 21 |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Finish: | Passivated |
| Insert Arrangement: | G41 |
| Keying Position: | K |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/48YG41DK |
D38999/48YG41DK
Specifications
Detailed Description
Introducing the D38999/48YG41DK, a rugged and reliable circular connector designed to meet military specifications. Part of the MIL-DTL-38999 Series IV, this connector features a copper alloy contact material for optimal conductivity and a stainless steel shell for durability. With a shell size of 21 and shell finish passivated, it ensures secure and corrosion-resistant connections. The insert arrangement G41 and keying position K guarantee proper mating, while the breech locking mechanism provides added security. Suitable for high-reliability applications, this connector accommodates wire sizes ranging from 24 to 20 AWG. Trust in the D3899948YG41DK for seamless connectivity in even the harshest environments.

