| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/48YH53DA |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 23 |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Finish: | Passivated |
| Insert Arrangement: | H53 |
| Keying Position: | A |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/48YH53DA |
D38999/48YH53DA
Specifications
Detailed Description
Introducing the D38999/48YH53DA, a high-performance circular connector designed to meet military specifications. Part of the MIL-DTL-38999 Series IV, this connector features a rugged stainless steel shell with a passivated finish, ensuring durability in harsh environments. The copper alloy contacts accommodate wire sizes ranging from 24 to 20 AWG, providing reliable and secure connections. With insert arrangement H53 and keying position A, this connector offers precise mating for optimal performance. The breech locking mechanism guarantees a quick and secure connection every time. Perfect for applications that require high reliability, the D38999/48YH53DA is a top choice for aerospace, defense, and industrial systems.

