| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/48YJ29DC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 25 |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Finish: | Passivated |
| Insert Arrangement: | J29 |
| Keying Position: | C |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/48YJ29DC |
D38999/48YJ29DC
Specifications
Detailed Description
The D38999/48YJ29DC is a rugged circular connector designed to meet MIL-DTL-38999 Series IV military specifications. Featuring a durable stainless steel shell and copper alloy contacts, it ensures reliable performance in harsh environments. With a shell size of 25 and an insert arrangement of J29, it accommodates wire sizes ranging from 20 to 16 AWG. The passivated shell finish enhances corrosion resistance, while the breech locking mechanism provides secure mating. This high-reliability connector, with its keying position C and acronym D3899948YJ29DC, is ideal for use in demanding applications where durability and performance are critical.

