| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/48YJ29SK |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 25 |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | K |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | J29 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/48YJ29SK |
D38999/48YJ29SK
Specifications
Detailed Description
Introducing the D38999/48YJ29SK, a high-performance circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series IV, this connector features a durable stainless steel shell with a passivated finish, ensuring long-lasting reliability in harsh environments. The copper alloy contacts accommodate wire sizes ranging from 20 to 16 AWG, guaranteeing secure and efficient connections. With its insert arrangement J29 and keying position K, this connector offers precise mating alignment. The breech locking mechanism provides added security, making it ideal for hi-rel applications. Trust the D3899948YJ29SK for superior performance in your critical connectivity needs.

