| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/48YJ61DK |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 25 |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | K |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | J61 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/48YJ61DK |
D38999/48YJ61DK
Specifications
Detailed Description
Introducing the D38999/48YJ61DK, a rugged circular connector designed to meet MIL-DTL-38999 Series IV military specifications. Featuring a durable stainless steel shell and copper alloy contacts, this connector is built to withstand the harshest environments. With a shell size of 25 and an insert arrangement of J61, it is suitable for a wide range of applications. The breech locking mechanism ensures a secure connection, while the passivated shell finish provides corrosion resistance. Accommodating wire sizes from 24 to 20 AWG, this connector is versatile and reliable. Ideal for use in high-reliability applications, the D3899948YJ61DK is a crucial component for mission-critical systems.

