| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49FB2PC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 11 |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | B2 |
| Keying Position: | C |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/49FB2PC |
D38999/49FB2PC
Specifications
Detailed Description
Introducing the D38999/49FB2PC, a rugged and reliable circular connector designed to meet MIL-DTL-38999 Series IV military specifications. Featuring a durable aluminum shell with electroless nickel finish, this in-line receptacle is built for optimal performance in harsh environments. The copper alloy contacts ensure secure and efficient connectivity, accommodating wire sizes ranging from 20 to 16 AWG. With a shell size of 11 and insert arrangement B2, it offers versatility in various applications. The breech locking mechanism and keying position C provide added security and error-proof mating. As part of our high-reliability product line, the D38999/49FB2PC guarantees dependable operation in mission-critical systems. Trust in its quality and durability for your connectivity needs.

