| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49FB2SL |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 11 |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | L |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | B2 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/49FB2SL |
D38999/49FB2SL
Specifications
Detailed Description
Introducing the D38999/49FB2SL MIL-DTL-38999 Series IV Circular Connector, a high-performance solution for military and aerospace applications. This rugged connector features a durable aluminum shell with an electroless nickel finish, ensuring reliable performance in harsh environments. The Copper Alloy contacts are designed for optimal conductivity, accommodating wire sizes ranging from 20 to 16 AWG. With a shell size of 11 and an in-line receptacle configuration, this connector offers versatility in installation. The B2 insert arrangement and L keying position provide secure mating, while the breech locking mechanism ensures a stable connection. Meeting strict MIL-DTL-38999 specifications and designed for high reliability, this connector is ideal for use in demanding industrial and defense applications.

