| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49FC8PK |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 13 |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | K |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | C8 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/49FC8PK |
D38999/49FC8PK
Specifications
Detailed Description
Introducing the D38999/49FC8PK, a high-performance circular connector designed to meet rigorous MIL-DTL-38999 Series IV military specifications. Featuring a durable aluminum shell with electroless nickel finish, this in-line receptacle is built for reliable performance in demanding environments. The copper alloy contacts ensure secure and efficient connectivity, accommodating wire sizes from 24 to 20 AWG. With an insert arrangement of C8 and a keying position of K, this connector offers precise alignment and secure mating. The breech locking mechanism provides added security, making it ideal for high-reliability applications. Trust in the D3899949FC8PK for seamless and dependable connectivity in critical operations.

