| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49FC8PL |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 13 |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | L |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | C8 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/49FC8PL |
D38999/49FC8PL
Specifications
Detailed Description
Introducing the D38999/49FC8PL, a high-performance circular connector designed for military and aerospace applications. Built to meet stringent MIL-DTL-38999 Series IV specifications, this connector features a durable aluminum shell with an electroless nickel finish. The in-line receptacle design, with a shell size of 13, accommodates wire sizes ranging from 24 to 20 AWG. The copper alloy contacts ensure reliable signal transmission in harsh environments. With insert arrangement C8, keying position L, and a secure breech locking mechanism, this connector offers superior performance and protection. Trust in the D38999/49FC8PL for your mission-critical connectivity needs.

