| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49FE11SD |
| Series: | MIL-DTL-38999 Series IV |
| Shell Size: | 17 |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | D |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | E11 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/49FE11SD |
D38999/49FE11SD
Specifications
Detailed Description
Introducing the D38999/49FE11SD, a rugged and reliable circular MIL Spec connector designed for high-performance military and aerospace applications. Built to meet the stringent MIL-DTL-38999 Series IV standards, this connector features a copper alloy contact material for optimal conductivity. With a shell size of 17 and an aluminum shell construction with electroless nickel finish, it offers durability and corrosion resistance in harsh environments. The in-line receptacle design, insert arrangement E11, and keying position D ensure secure and precise mating. Equipped with a breech locking mechanism, it provides added protection against vibration and accidental disconnection. Trust in the D3899949FE11SD for seamless connectivity in hi-rel operations.

