| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49FE2SC |
| Series: | MIL-DTL-38999 Series IV |
| Shell Size: | 17 |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | E2 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/49FE2SC |
D38999/49FE2SC
Specifications
Detailed Description
Introducing the D38999/49FE2SC, a rugged and reliable circular MIL Spec connector designed for high-performance military applications. Built to meet stringent MIL-DTL-38999 Series IV specifications, this connector features a Copper Alloy contact material for superior conductivity. The In-Line Receptacle design, with a durable Aluminum shell, offers excellent protection in harsh environments. Electroless Nickel shell finish ensures corrosion resistance, while the E2 insert arrangement and Breech locking mechanism provide secure connections. With a keying position of C and shell size 17, the D38999/49FE2SC is ideal for use in aerospace, defense, and other hi-rel industries. Trust in the acronym D3899949FE2SC for dependable connectivity in mission-critical systems.

