| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49FF30SA |
| Series: | MIL-DTL-38999 Series IV |
| Shell Size: | 19 |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | F30 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/49FF30SA |
D38999/49FF30SA
Specifications
Detailed Description
Introducing the D38999/49FF30SA, a high-performance circular connector designed to meet stringent MIL-DTL-38999 Series IV military specifications. Crafted with durable copper alloy contacts and an aluminum shell, this in-line receptacle, featuring a 19 shell size and electroless nickel finish, ensures reliable connectivity in even the harshest environments. With insert arrangement F30 and keying position A, compatibility is guaranteed, while the breech locking mechanism offers secure mating. Part of our extensive range of circular MIL spec connectors, this product is ideal for applications requiring high reliability. Rest assured, the D3899949FF30SA is a dependable choice for your connectivity needs.

