| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49FF35PL |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 19 |
| Shell Material: | Aluminum |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | F35 |
| Keying Position: | L |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/49FF35PL |
D38999/49FF35PL
Specifications
Detailed Description
Introducing the D38999/49FF35PL, a high-performance circular MIL Spec connector designed for rugged military applications. Part of the MIL-DTL-38999 Series IV, this connector is built to meet stringent military specifications, ensuring reliable performance in harsh environments. Featuring a durable aluminum shell and copper alloy contacts, it offers exceptional durability and conductivity. The in-line receptacle design, with a shell size of 19 and shell finish of electroless nickel, guarantees secure and stable connections. With an insert arrangement of F35 and keying position L, it ensures proper alignment and prevents mismating. The breech locking mechanism provides additional security, making it ideal for high-reliability applications. Suitable for wire sizes ranging from 28 to 22 AWG, this connector is a versatile solution for demanding military and aerospace systems. Trust in the D38999/49FF35PL for your critical connectivity needs.

